Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No1GPD3-USB-C-ETHERNETCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3906
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.310 |
| 5+ | $54.530 |
| 10+ | $52.010 |
| 25+ | $49.990 |
| 50+ | $47.970 |
Price for:Each
Minimum: 1
Multiple: 1
$57.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1GPD3-USB-C-ETHERNETCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3906
Networking InterfaceRJ45
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeRJ45 Jack
Chip TypeRTL8153B
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Networking Interface
RJ45
Baud Rate
-
Chip Type
RTL8153B
Cable Length - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Conversion Type
USB to Modular Converter
Converter Connector Type
RJ45 Jack
Cable Length - Metric
152.4mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
