Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No1754-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3288
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.010 |
Price for:Each
Minimum: 1
Multiple: 1
$95.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1754-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3288
Filter TypePrivacy Filter
Filter MaterialPlastic
Length339mm
Width271mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
339mm
Product Range
-
Filter Material
Plastic
Width
271mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
