Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No162MG-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.140 |
Price for:Each
Minimum: 1
Multiple: 1
$89.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No162MG-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3284
Filter TypePrivacy Filter
Filter MaterialPlastic
Length229mm
Width351mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
229mm
Product Range
-
Filter Material
Plastic
Width
351mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
