Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No156L-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3281
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.590 |
| 5+ | $71.100 |
| 10+ | $67.600 |
| 25+ | $65.040 |
| 50+ | $63.180 |
| 100+ | $61.400 |
| 250+ | $60.170 |
Price for:Each
Minimum: 1
Multiple: 1
$74.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No156L-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3281
Filter TypePrivacy Filter
Filter MaterialPlastic
Length194mm
Width345mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
194mm
Product Range
-
Filter Material
Plastic
Width
345mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
