Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No156G-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3280
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.400 |
| 5+ | $71.840 |
| 10+ | $68.270 |
| 25+ | $65.660 |
| 50+ | $63.770 |
| 100+ | $61.950 |
| 250+ | $60.710 |
Price for:Each
Minimum: 1
Multiple: 1
$75.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No156G-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3280
Filter TypePrivacy Filter
Filter MaterialPlastic
Length194mm
Width345mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Privacy Filter
Length
194mm
Product Range
-
Filter Material
Plastic
Width
345mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
