Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $408.940 |
Price for:Each
Minimum: 1
Multiple: 1
$408.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No155UE-USB4-DOCK
Newark Part No.13AM1586
Convert FromUSB4 3.2 40Gbps
ErgonomicNo
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From
USB4 3.2 40Gbps
Convert To
2x HDMI, 3x USB 3.2 Type-A, 2x USB 3.2 Type-C
SVHC
No SVHC (27-Jun-2024)
Ergonomic
No
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate