Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No142MG-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.630 |
Price for:Each
Minimum: 1
Multiple: 1
$87.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No142MG-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3276
Filter TypePrivacy Filter
Filter MaterialPlastic
Length202mm
Width308mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Privacy Filter
Length
202mm
Product Range
-
Filter Material
Plastic
Width
308mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
