Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No133T6-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.700 |
Price for:Each
Minimum: 1
Multiple: 1
$68.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No133T6-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM1459
Filter TypePrivacy Filter
Filter MaterialPlastic
Length180mm
Width288mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Privacy Filter
Length
180mm
Product Range
-
Filter Material
Plastic
Width
288mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
