Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No124SL-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1454
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.000 |
| 5+ | $64.760 |
| 10+ | $63.030 |
| 25+ | $61.250 |
| 50+ | $61.240 |
| 100+ | $60.020 |
| 250+ | $58.790 |
Price for:Each
Minimum: 1
Multiple: 1
$69.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No124SL-PRIVACY-SCREENCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1454
Filter TypePrivacy Filter
Filter MaterialPlastic
Length195mm
Width275mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Type
Privacy Filter
Length
195mm
Product Range
-
Filter Material
Plastic
Width
275mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
