Print Page
MD40HFC120C2S
SIC MOSFET, N-CH, 1.2KV, 526A, MODULE-11
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,523.500 |
| 5+ | $1,508.240 |
| 10+ | $1,493.430 |
| 36+ | $1,433.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,523.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoMD40HFC120C2S
Newark Part No.13AM6380
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id526A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance5200µohm
Transistor Case StyleModule
No. of Pins11Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.6V
Power Dissipation2.142kW
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
526A
Drain Source On State Resistance
5200µohm
No. of Pins
11Pins
Gate Source Threshold Voltage Max
3.6V
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
2.142kW
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate