Print Page
GD75HHU120C5SD
IGBT MODULE, HALF BRIDGE, 1.2KV, 111A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.740 |
| 5+ | $88.020 |
| 10+ | $86.230 |
| 36+ | $85.330 |
| 60+ | $84.460 |
| 108+ | $80.930 |
Price for:Each
Minimum: 1
Multiple: 1
$89.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75HHU120C5SD
Newark Part No.86AK3002
IGBT ConfigurationHalf Bridge
Continuous Collector Current111A
Collector Emitter Saturation Voltage2.8V
Power Dissipation565W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
2.8V
Operating Temperature Max
125°C
IGBT Termination
Screw
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Continuous Collector Current
111A
Power Dissipation
565W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate