Print Page
GD300HFX170C6S
TRANSISTOR, IGBT MODULE, 1.7KV, 493A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD300HFX170C6SCopy
Newark Part No.84AH5727
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current493A
Continuous Collector Current493A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation1.829kW
Power Dissipation Pd1.829kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
493A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
1.829kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
493A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
1.829kW
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate