Print Page
GD150HFY120C2S
IGBT MODULE, 1.2KV, 291A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoGD150HFY120C2S
Newark Part No.25AK0614
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150HFY120C2S
Newark Part No.25AK0614
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current291A
DC Collector Current291A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd1.102kW
Power Dissipation1.102kW
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
291A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
1.102kW
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
291A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
1.102kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate