Print Page
GD100PIX65C6S
TRANSISTOR, IGBT MODULE, 650V, 130A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD100PIX65C6SCopy
Newark Part No.84AH5704
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current130A
Continuous Collector Current130A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation331W
Power Dissipation Pd331W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
130A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
331W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
DC Collector Current
130A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
331W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate