Print Page
GD100FFY120C6S
TRANSISTOR, IGBT MODULE, 1.2KV, 155A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD100FFY120C6SCopy
Newark Part No.84AH5697
Technical Datasheet
IGBT ConfigurationThree Phase Full Bridge
DC Collector Current155A
Continuous Collector Current155A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation511W
Power Dissipation Pd511W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Three Phase Full Bridge
Continuous Collector Current
155A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
511W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
155A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
511W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate