Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANNOL |
|---|---|
| Manufacturer Part No | 574613Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 35M4351 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $255.000 |
| 5+ | $242.190 |
| 10+ | $232.660 |
Price for:Each
Minimum: 1
Multiple: 1
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANNOL |
|---|---|
| Manufacturer Part No | 574613Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 35M4351 |
| Technical Datasheet | |
| Leaded / Lead Free | Lead Free |
| Flux Type | - |
| Solder Alloy | 95.6, 3.8, 0.7 Sn, Ag, Cu |
| External Diameter - Metric | 0.5mm |
| External Diameter - Imperial | 0.02" |
| Melting Temperature | 217°C |
| Weight - Metric | 500g |
| Weight - Imperial | 1.102lb |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Leaded / Lead Free | Lead Free |
|---|---|
| Solder Alloy | 95.6, 3.8, 0.7 Sn, Ag, Cu |
| External Diameter - Imperial | 0.02" |
| Weight - Metric | 500g |
| Product Range | - |
| Flux Type | - |
|---|---|
| External Diameter - Metric | 0.5mm |
| Melting Temperature | 217°C |
| Weight - Imperial | 1.102lb |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
