Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | STHT0-74362Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM7313 |
| Product Range | Stanley - Control-Grip Cutters |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | STHT0-74362Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29AM7313 |
| Product Range | Stanley - Control-Grip Cutters |
| Cutter Type | Side |
| Overall Length | 150mm |
| Overall Length | 150mm |
| Cut Type | Diagonal |
| Cutting Capacity Max | 1.9mm |
| Cutting Edge Hardness | - |
| Product Range | Stanley - Control-Grip Cutters |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Cutter Type | Side |
|---|---|
| Overall Length | 150mm |
| Cutting Capacity Max | 1.9mm |
| Product Range | Stanley - Control-Grip Cutters |
| Overall Length | 150mm |
|---|---|
| Cut Type | Diagonal |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
