Print Page
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 4+ | $5.370 |
| 20+ | $4.690 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Knife Type
Snap Off
Blade Length
18mm
Overall Length
-
Product Range
-
Blade Material
-
Overall Length
-
Pack Quantity
5
SVHC
No SVHC (08-Jul-2021)
Alternatives for 11-301
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
