Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 1-79-217Copy |
| Newark Part No. | 92AH2190 |
| Product Range | Stanley - One Touch Tool Boxes |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 1-79-217Copy |
| Newark Part No. | 92AH2190 |
| Product Range | Stanley - One Touch Tool Boxes |
| Carrying Case Material | PP (Polypropylene) |
| External Height | 266mm |
| External Width | 486mm |
| External Depth | 236mm |
| Product Range | Stanley - One Touch Tool Boxes |
| SVHC | To Be Advised |
Technical Specifications
| Carrying Case Material | PP (Polypropylene) |
|---|---|
| External Width | 486mm |
| Product Range | Stanley - One Touch Tool Boxes |
| External Height | 266mm |
|---|---|
| External Depth | 236mm |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
