Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.320 |
Price for:Each
Minimum: 4
Multiple: 4
$125.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No019151M
Newark Part No.93X7731
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial11"
External Height - Metric279.4mm
External Width - Imperial12"
External Width - Metric320mm
External Depth - Imperial28"
External Depth - Metric711mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
A traditional-style toolbox with plenty of organization and storage options.
- Ideal for carrying power tools, hand tools and medium to large items
- Portable half tray allows room for storage of larger items
- V-groove with ruler on top of lid holds materials such as lumber and pipes in place for cutting
- Height: 11” (295mm)
- Length: 28” (711mm)
- Width: 12”(320mm)
- Color: Black
- Made in the USA
Technical Specifications
Carrying Case Material
-
External Height - Imperial
11"
External Width - Imperial
12"
External Depth - Imperial
28"
Product Range
-
Case Color
Black
External Height - Metric
279.4mm
External Width - Metric
320mm
External Depth - Metric
711mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
