Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No0-68-010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK9186
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.630 |
Price for:Each
Minimum: 1
Multiple: 1
$20.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-68-010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK9186
Tip Size 1-
Tip Size 2-
Blade Length100mm
Overall Length250mm
Overall Length250mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size 1
-
Blade Length
100mm
Overall Length
250mm
SVHC
To Be Advised
Tip Size 2
-
Overall Length
250mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
