Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoORD 211/10-15 ATCopy
Newark Part No.59AM0885
Product RangeORD211 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.538 |
Price for:Each
Minimum: 1000
Multiple: 1000
$538.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoORD 211/10-15 ATCopy
Newark Part No.59AM0885
Product RangeORD211 Series
Technical Datasheet
Product RangeORD211 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max100mA
Switching Voltage Max24V
Switching Power Max1W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ORD211 Series
Switch Mounting
Through Hole
Switching Voltage Max
24V
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
100mA
Switching Power Max
1W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
