Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK28-1A-500W
Newark Part No.31Y2679
Product RangeMK27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 10+ | $9.310 |
| 25+ | $8.470 |
| 50+ | $7.620 |
| 100+ | $6.410 |
| 250+ | $5.900 |
| 500+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK28-1A-500W
Newark Part No.31Y2679
Product RangeMK27 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMK27 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
MK27 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
