Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-87-B-2
Newark Part No.59AM0881
Product RangeMK23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,060.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-87-B-2
Newark Part No.59AM0881
Product RangeMK23 Series
Technical Datasheet
Product RangeMK23 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max400mA
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MK23 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200V
Contact Resistance Max
0.2ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
