Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoLI24-1A85Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AC5210
Product RangeLI Series
Your Part Number
1,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.430 |
| 5+ | $12.590 |
| 10+ | $11.660 |
| 25+ | $10.730 |
| 50+ | $9.800 |
| 100+ | $8.770 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLI24-1A85Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.47AC5210
Product RangeLI Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeLI Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
LI Series
Coil Resistance
2kohm
Switching Voltage Max
1kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Alternatives for LI24-1A85
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
