Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90F-1015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5078
Product RangeKSK-1C90F Series
Your Part Number
939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $3.570 |
| 25+ | $3.380 |
| 50+ | $3.270 |
| 100+ | $3.160 |
| 250+ | $2.970 |
| 500+ | $2.890 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90F-1015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5078
Product RangeKSK-1C90F Series
Technical Datasheet
Product RangeKSK-1C90F Series
Contact ConfigurationSPDT-CO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max175V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1C90F Series
Switch Mounting
Through Hole
Switching Voltage Max
175V
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPDT-CO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
