Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A69-20-6Copy
Newark Part No.47AC4999
Product RangeHM Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoHM12-1A69-20-6Copy
Newark Part No.47AC4999
Product RangeHM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHM Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max3A
Switching Voltage Max10kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HM Series
Coil Resistance
150ohm
Switching Voltage Max
10kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
3A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
