Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-2A72-21DCopy
Newark Part No.96K8593
Product RangeDIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $5.180 |
| 25+ | $4.860 |
| 50+ | $4.830 |
| 100+ | $4.810 |
| 250+ | $4.780 |
| 500+ | $4.760 |
| 1000+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoDIP05-2A72-21DCopy
Newark Part No.96K8593
Product RangeDIP Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product RangeDIP Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
DPST-NO
Product Range
DIP Series
Coil Resistance
200ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
