Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $94.980 |
| 5+ | $86.490 |
| 10+ | $84.560 |
| 25+ | $82.630 |
| 50+ | $78.000 |
| 100+ | $70.270 |
| 250+ | $65.250 |
Price for:Each
Minimum: 2
Multiple: 2
$189.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANCOR
Manufacturer Part NoP-8364Copy
Newark Part No.16M3814
Technical Datasheet
Secondary Voltages12V
Primary Voltages1 x 117V
Current Rating500mA
SVHCTo Be Advised
Technical Specifications
Secondary Voltages
12V
Current Rating
500mA
Primary Voltages
1 x 117V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
