Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PNJ401BCopy
Newark Part No.83F2003
Your Part Number
No Longer Available
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PNJ401BCopy
Newark Part No.83F2003
Input Voltage240VAC
Output Current4A
Output Voltage140VAC
Constant Current Load4A
Knob RotationCCW, CW
SVHCTo Be Advised
Technical Specifications
Input Voltage
240VAC
Output Voltage
140VAC
Knob Rotation
CCW, CW
Output Current
4A
Constant Current Load
4A
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
