
Need more?
| Quantity | Price |
|---|---|
| 1+ | $247.670 |
| 5+ | $241.550 |
| 10+ | $227.750 |
| 25+ | $223.780 |
| 50+ | $219.810 |
Product Information
Product Overview
OXY-LC-485 is a oxygen sensor interface board. It provides all necessary electronics to power and control SST Sensing’s range of dynamic oxygen sensors. It features communications via RS485 Modbus RTU protocol allows complete control of the sensor operation and access to all available sensor information including diagnostics. Fast sensor response coupled with a very stable oxygen concentration output is achieved through adaptive software filtering. The oxygen sensor and interface can be calibrated in normal air (20.7% O2) or in any other known O2 concentration. A software delay of 5 minutes from sensor heater being enabled prevents calibration before sensor has reached a stable operating temperature. Adjustable communication settings including the ability to change the server address of the interface allows up to 32 interfaces to communicate on the same bus. Suitable for laboratory & building air quality monitoring including confined space personnel safety.
- Supply voltage range from 8 to 28V DC
- Current consumption is 600mA max at 24V DC, 1.2A max at 12V DC
- Max power (with sensor, at 24V DC) 14.4W
- Reverse voltage and transient overvoltage protection on the supply voltage lines
- PCB mounted screw terminals for easy wiring
- Operating temperature range from -40 to 70°C
- Suitable for combustion control including oil, gas and biomass boiler applications
Technical Specifications
Interface Board
Zirconia Oxygen Sensor (ZrO2)
No SVHC (04-Feb-2026)
-
ZrO2 Sensor Interface Board
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
