Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUIRE
Manufacturer Part NoCP40
Newark Part No.78AK3328
Product RangeSquire - CP
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.800 |
| 3+ | $20.370 |
Price for:Each
Minimum: 1
Multiple: 1
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoCP40
Newark Part No.78AK3328
Product RangeSquire - CP
Lock TypeCombination
Width40mm
Shackle Clearance - Horizontal17mm
Shackle Clearance - Vertical20mm
Shackle Diameter6mm
Lock Material-
Product RangeSquire - CP
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
17mm
Shackle Diameter
6mm
Product Range
Squire - CP
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
