Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoZARC702
Newark Part No.76AK5225
Product RangeHarmony eXLhoist Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.400 |
| 5+ | $139.130 |
| 10+ | $129.850 |
| 25+ | $119.800 |
| 50+ | $112.850 |
| 100+ | $106.660 |
Price for:Each
Minimum: 1
Multiple: 1
$148.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoZARC702
Newark Part No.76AK5225
Product RangeHarmony eXLhoist Series
Battery Voltage-
Battery TechnologyLithium
Battery Capacity-
Battery Size Code-
External Diameter-mm
External Height1.81"
Battery Terminals-
External Width3.27"
Pack Quantity1
Battery Type / Size-
External Depth0.79"
Weight0.11lb
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeHarmony eXLhoist Series
SVHCTo Be Advised
Technical Specifications
Battery Voltage
-
Battery Capacity
-
External Diameter
-mm
Battery Terminals
-
Pack Quantity
1
External Depth
0.79"
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
Battery Size Code
-
External Height
1.81"
External Width
3.27"
Battery Type / Size
-
Weight
0.11lb
Battery NEDA Code
-
Product Range
Harmony eXLhoist Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate