Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTM171ODM14RCopy
Newark Part No.13AC1888
Product RangeModicon M171 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $279.470 |
| 5+ | $244.530 |
| 10+ | $202.610 |
| 25+ | $181.650 |
| 50+ | $167.680 |
Price for:Each
Minimum: 1
Multiple: 1
$279.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTM171ODM14RCopy
Newark Part No.13AC1888
Product RangeModicon M171 Series
Technical Datasheet
No. of Inputs5Inputs
No. of Outputs9Outputs
Supply Voltage240VAC
Product RangeModicon M171 Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
5Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
9Outputs
Product Range
Modicon M171 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
