Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMJUCopy
Newark Part No.12AC5309
Product RangeZelio Time Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.930 |
| 5+ | $99.310 |
| 10+ | $92.690 |
| 25+ | $85.520 |
| 50+ | $80.550 |
| 100+ | $76.140 |
Price for:Each
Minimum: 1
Multiple: 1
$105.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoRE17RMJUCopy
Newark Part No.12AC5309
Product RangeZelio Time Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100h
Product RangeZelio Time Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage12V
Timing AdjustmentScrewdriver Slot
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
SVHC
To Be Advised
Time Min
1s
Product Range
Zelio Time Series
Contact Current
8A
Contact Voltage VAC
250V
Nom Input Voltage
12V
Approvals & Standards
CSA, UL
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
