Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU320Copy
Newark Part No.16B2080
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $293.330 |
| 25+ | $282.120 |
| 50+ | $261.570 |
Price for:Each
Minimum: 16
Multiple: 16
$4,693.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU320Copy
Newark Part No.16B2080
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating20A
No. of Poles3 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
Applications
HVAC, Industrial, Automotive
Technical Specifications
Product Range
QO Series
No. of Poles
3 Pole
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Alternatives for QOU320
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
