
| Quantity | Price |
|---|---|
| 1+ | $165.110 |
| 5+ | $144.470 |
| 10+ | $119.700 |
| 25+ | $107.320 |
| 50+ | $99.060 |
| 100+ | $92.460 |
Product Information
Product Overview
The QOU220 is a 2-pole Miniature Circuit Breaker with slotted box lugs (line and load) electrical connection. The standard unit-mount thermal-magnetic circuit breaker is used for overcurrent protection and switching on both AC and DC electrical systems. Cases for QOU miniature circuit breaker is constructed of a glass-reinforced insulating material that provides high dielectric strength. Current carrying components are isolated from the handle. The handle position indicates whether the circuit breaker is off, on or tripped. The circuit breaker is equipped with an internal crossbar for common tripping of all poles. It accepts 14 to 2AWG wire size. The miniature molded case circuit breaker is intended for use in residential applications.
- Provide a means to manually open a circuit
- Automatically open a circuit under overload or short circuit conditions
- Visi-Trip® trip indicator
- 10kA Short-circuit current
- Green premium product
Applications
Commercial, HVAC, Industrial
Technical Specifications
QO Series
2 Pole
240V
To Be Advised
20A
48V
DIN Rail
Alternatives for QOU220
1 Product Found
Legislation and Environmental
Product Compliance Certificate
