Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO612L100SCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C4451
Product RangeQO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.830 |
| 5+ | $92.180 |
| 10+ | $89.540 |
| 25+ | $86.890 |
| 50+ | $84.240 |
Price for:Each
Minimum: 1
Multiple: 1
$94.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO612L100SCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C4451
Product RangeQO Series
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialSteel
Supply Voltage240VAC
Current Rating100A
No. of Branch Circuits12Circuits
External Height238.252mm
External Width123.952mm
External Depth101.6mm
Product RangeQO Series
SVHCTo Be Advised
Product Overview
The QO612L100S is a 3-wire single-phase QO® circuit breaker Load Center designed to meet residential and industrial requirements to protect electrical systems, equipment and people. The G3 series class 1130 load center features service entrance equipment capable panels, straight-in wiring to minimize service cable installation, convertible mains to meet changing job site requirements and single captive screw interior mounting on indoor panels to ease removal.
- Tin-plated aluminum bus construction on fixed mains panels
- Indoor enclosure type
- Surface (without door) cover
- Fixed mains lugs
- NEMA 1 Enclosure rating
- Split branch neutral for clutter-free wiring
- Automatic flush adjustment cover to speed installation
- Tangential main service knockouts that eliminate offsets
- Equipment ground bar included with main lug load centers
- Outdoor panel covers lockable with padlock
Applications
Consumer Electronics
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
240VAC
No. of Branch Circuits
12Circuits
External Width
123.952mm
Product Range
QO Series
Enclosure Material
Steel
Current Rating
100A
External Height
238.252mm
External Depth
101.6mm
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
