Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO120GFICopy
Newark Part No.80C4019
Product RangeQO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $104.920 |
| 5+ | $100.710 |
| 10+ | $90.760 |
| 25+ | $87.360 |
| 50+ | $86.090 |
| 100+ | $83.990 |
Price for:Each
Minimum: 1
Multiple: 1
$104.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQO120GFICopy
Newark Part No.80C4019
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC120V
Circuit Breaker MountingPlug On
SVHCTo Be Advised
Product Overview
The QO120GFI is a Circuit Breaker provides overload and short-circuit protection, combined with class-A ground fault protection. Class-A denotes a ground fault circuit interrupter that will trip when a fault current to ground is 6mA or more for protection. Do not connect to more than 250ft of load conductor for the total one-way run to prevent nuisance tripping.
- 1 Space required
Applications
Power Management
Technical Specifications
Product Range
QO Series
No. of Poles
1 Pole
Voltage Rating VAC
120V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Plug On
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
