Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP241910HTCopy
Newark Part No.48AC6201
Product RangeThalassa TBP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $124.700 |
| 5+ | $109.110 |
| 10+ | $90.410 |
| 25+ | $81.060 |
| 50+ | $74.820 |
Price for:Each
Minimum: 1
Multiple: 1
$124.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBP241910HTCopy
Newark Part No.48AC6201
Product RangeThalassa TBP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric241mm
External Width - Metric194mm
External Depth - Metric107mm
IP RatingIP66
Body ColorGrey, Transparent
NEMA RatingNEMA 4, 4X
External Height - Imperial9.49"
External Width - Imperial7.64"
External Depth - Imperial4.21"
Product RangeThalassa TBP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
241mm
External Depth - Metric
107mm
Body Color
Grey, Transparent
External Height - Imperial
9.49"
External Depth - Imperial
4.21"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
194mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
7.64"
Product Range
Thalassa TBP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
