Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN46300TCopy
Newark Part No.08AC3761
Product RangeSpacial CRN Series
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRN46300TCopy
Newark Part No.08AC3761
Product RangeSpacial CRN Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric600mm
External Depth - Metric300mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial23.62"
External Depth - Imperial11.81"
Product RangeSpacial CRN Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
15.75"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
Spacial CRN Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
