Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR150WU2CCopy
Newark Part No.37AC3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.020 |
| 5+ | $116.270 |
| 10+ | $108.520 |
| 25+ | $100.120 |
| 50+ | $94.310 |
| 100+ | $89.140 |
Price for:Each
Minimum: 1
Multiple: 1
$124.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYCR150WU2CCopy
Newark Part No.37AC3000
Technical Datasheet
Voltage Rating VAC250V
Output Power147W
External Height - Metric150mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial5.91"
External Width - Imperial2.36"
External Depth - Imperial3.54"
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
External Height - Metric
150mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
SVHC
To Be Advised
Output Power
147W
External Width - Metric
60mm
External Height - Imperial
5.91"
External Depth - Imperial
3.54"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
