Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoLAL36250Copy
Newark Part No.52F1549
Product RangeLAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,345.790 |
| 3+ | $4,149.520 |
| 5+ | $4,037.380 |
| 10+ | $3,953.260 |
| 25+ | $3,785.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4,345.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoLAL36250Copy
Newark Part No.52F1549
Product RangeLAL Series
Technical Datasheet
Product RangeLAL Series
Current Rating-
No. of Poles-
Voltage Rating VDC-
Voltage Rating VAC-
Circuit Breaker Mounting-
SVHCTo Be Advised
Technical Specifications
Product Range
LAL Series
No. of Poles
-
Voltage Rating VAC
-
SVHC
To Be Advised
Current Rating
-
Voltage Rating VDC
-
Circuit Breaker Mounting
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
