
| Quantity | Price |
|---|---|
| 1+ | $1,472.160 |
| 3+ | $1,410.080 |
| 5+ | $1,348.000 |
| 10+ | $1,303.660 |
| 25+ | $1,232.710 |
Product Information
Product Overview
The HGL36030 is a 3-pole molded case Circuit Breaker equipped with a thermal-magnetic trip system designed to open automatically under overload or short-circuit. The PowerPact® unit-mount H-frame circuit breaker contains individual thermal (overload) and magnetic (short-circuit) sensing elements in each pole. The circuit breaker has an over-center toggle mechanism providing quick-make, quick-break operation. The operating mechanism is also trip-free, which allows tripping even when the circuit breaker handle is held in the on position. The circuit breaker has an integral push-to-trip button in the cover to manually trip the circuit breaker. This should be used as part of a regular preventive maintenance program.
- Dual-break rotating contacts
- Reduced let-through currents
- Internal operating mechanism
- Handle position indication
- Green premium product
Applications
Commercial, Mining, Oil & Gas, Defence, Military & Aerospace, Industrial, Hobby & Education, Medical
Technical Specifications
PowerPact H Series
3 Pole
600V
To Be Advised
30A
250V
DIN Rail
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
