Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH327AWKCopy
Newark Part No.89H4838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,329.410 |
| 3+ | $9,937.160 |
| 5+ | $9,741.030 |
| 10+ | $9,544.900 |
| 25+ | $9,218.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10,329.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH327AWKCopy
Newark Part No.89H4838
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max800A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max800A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
800A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
800A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
