Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBMEH584040Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AJ9231
Product RangeModicon M580 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,320.260 |
Price for:Each
Minimum: 1
Multiple: 1
$21,320.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBMEH584040Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AJ9231
Product RangeModicon M580 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display TypeLED
IP / NEMA RatingIP20
Product RangeModicon M580 Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Meter Display Type
LED
Product Range
Modicon M580 Series
No. of Analog Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
