Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH314
Newark Part No.20K7001
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH314
Newark Part No.20K7001
Accessory TypeDIN Rail
Length355.6mm
Height7.62mm
Width35.05mm
Rail MaterialGalvanized Steel
Fixing Centers-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Height
7.62mm
Rail Material
Galvanized Steel
SVHC
To Be Advised
Length
355.6mm
Width
35.05mm
Fixing Centers
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate