Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH148Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.99F6046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 5+ | $19.190 |
| 10+ | $16.800 |
Price for:Each
Minimum: 5
Multiple: 5
$95.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH148Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.99F6046
Accessory TypeMounting Track
Length1.22m
Height5.59mm
Width20.57mm
Rail MaterialGalvanized Steel
Fixing Centers-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Track
Height
5.59mm
Rail Material
Galvanized Steel
SVHC
To Be Advised
Length
1.22m
Width
20.57mm
Fixing Centers
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
