Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH113
Newark Part No.17B3258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.13 |
| 10+ | $4.88 |
| 25+ | $4.27 |
| 50+ | $3.74 |
| 100+ | $3.48 |
| 250+ | $3.37 |
| 500+ | $3.16 |
| 1000+ | $2.84 |
Price for:Each
Minimum: 5
Multiple: 5
$25.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH113
Newark Part No.17B3258
Accessory TypeMounting Track
Length330.2mm
Height5.59mm
Width20.57mm
Rail MaterialGalvanized Steel
Fixing Centers-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Track
Height
5.59mm
Rail Material
Galvanized Steel
SVHC
To Be Advised
Length
330.2mm
Width
20.57mm
Fixing Centers
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate