Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH103Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.360 |
| 25+ | $2.940 |
| 50+ | $2.570 |
| 100+ | $2.400 |
| 250+ | $2.330 |
| 500+ | $2.180 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH103Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3248
Accessory TypeMounting Track
Length76.2mm
Height5.59mm
Width20.57mm
Rail MaterialGalvanized Steel
Fixing Centers-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Track
Height
5.59mm
Rail Material
Galvanized Steel
SVHC
To Be Advised
Length
76.2mm
Width
20.57mm
Fixing Centers
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
